Metz Connect 1401008202-E RJ45 Connector Black Retrofits Anti-Kink Sleeves |
12-4791
|
|
Available to back orderPlease contact us for lead time
|
2+ £2.26
Price per unit Ex VAT
|
RJ45 Plug Housing |
|
|
|
|
73 37 37 |
8P8C |
|
RJ45 |
Black |
|
|
|
|
|
|
Kink protection bushing |
|
Metz Connect 1401008204-E RJ45 White Retrofits with 2-Piece Anti-Kink Sleeves |
12-4792
|
|
Despatched within 4 working days - 7 in stock
|
2+ £1.92
Price per unit Ex VAT
|
RJ45 Plug Housing |
|
|
|
|
73 37 37 |
8P8C |
|
RJ45 |
White |
|
|
|
|
|
|
Kink protection bushing |
|
Metz Connect 1401008205-E RJ45 Yellow Retrofittable Anti-Kink Sleeves |
12-4793
|
|
|
3+ £1.70
Price per unit Ex VAT
|
RJ45 Plug Housing |
|
|
|
|
73 37 37 |
8P8C |
|
RJ45 |
Yellow |
|
|
|
|
|
|
Kink protection bushing |
|
Metz Connect 1401018002KI RJ45 Cap Black IP67 Grip Industrial Connector |
12-4798
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.12
Price per unit Ex VAT
|
RJ45 Plug Housing |
|
Socket |
|
|
|
8P8C |
|
RJ45 |
Black |
IP67 |
Plastic |
|
|
For plug-in |
|
|
|
Metz Connect 1401018102KI RJ45 Cap Black IP67 Grip Option |
12-4799
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.69
| 1+ |
£8.69 |
| 10+ |
£7.97 |
| 100+ |
£7.79 |
Price per unit Ex VAT
|
RJ45 Plug Housing |
|
|
|
|
|
8P8C |
|
RJ45 |
Black |
IP67 |
Plastic |
|
|
For flange |
|
|
|
Metz Connect 1401048002KI RJ45 Black Protective Cap IP67 Grip |
12-4802
|
|
Available to back orderBack order, lead time 11 days
|
2+ £3.00
Price per unit Ex VAT
|
|
Protective Boot |
|
Black |
|
|
|
|
RJ45 |
|
IP67 |
Plastic |
|
|
For plug-in |
|
|
|
Metz Connect 1401048102KI RJ45 Black Cap IP67 Grip Option |
12-4803
|
|
|
1+ £5.29
Price per unit Ex VAT
|
|
Protective Boot |
|
Black |
|
|
|
|
RJ45 |
|
IP67 |
Plastic |
|
|
For flange |
|
|
|
Metz Connect 1401100810MI RJ45 Connector Straight Grey Zinc Housing |
12-4807
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £16.37
Price per unit Ex VAT
|
RJ45 Connector |
|
Plug |
|
Straight |
|
8P8C |
Unshielded |
RJ45 |
Grey |
|
Robust zinc die-cast housing |
|
|
CAT 6A |
Connector, straight |
|
CAT 6A |
Metz Connect 1401200810MI RJ45 Connector Grey Shielded Vibration Resistant |
12-4808
|
|
Despatched within 4 working days - 39 in stock
|
1+ £9.53
Price per unit Ex VAT
|
RJ45 Connector |
|
|
|
Panel Mount |
|
8P8C |
Shielded |
RJ45 |
Grey |
|
Robust zinc die-cast housing |
|
|
CAT6 |
Connector, straight |
|
CAT 6 |
Metz Connect 1401405012-I RJ45 Plug Fully Shielded Zinc Housing 10GbE |
12-4810
|
|
Despatched within 4 working days - 309 in stock
|
1+ £8.94
Price per unit Ex VAT
|
RJ45 Plug |
|
Plug |
|
Straight |
|
8P8C |
Shielded |
RJ45 |
Black |
IP20 |
|
22 |
5.5mm |
|
Plug, straight |
IDC insulation displacement connections |
|
Metz Connect 1401505010-E RJ45 Plug 8P8C 10Gbps Easy Assembly Shielded |
12-4812
|
|
Despatched within 4 working days - 276 in stock
|
3+ £2.44
| 3+ |
£2.44 |
| 10+ |
£2.11 |
| 100+ |
£1.88 |
| 500+ |
£1.81 |
Price per unit Ex VAT
|
RJ45 Plug |
|
Plug |
|
Straight |
|
8P8C |
Shielded |
RJ45 |
|
IP20 |
|
|
5.5mm |
|
Plug, straight |
Without strain relief |
CAT 6A |
Metz Connect 1401505012-E RJ45 Plug 8P8C 10GbE Crimp Shielded |
12-4813
|
|
|
2+ £2.32
Price per unit Ex VAT
|
RJ45 Plug |
|
Plug |
|
Straight |
|
8P8C |
Shielded |
RJ45 |
|
IP20 |
|
|
5.5mm |
|
Plug, straight |
With kink protection sleeve |
CAT 6A |
Metz Connect 140UPB-E Built-In Socket USB/RJ45 22mm Mount Secure Access |
12-4815
|
|
Despatched within 4 working days - 19 in stock
|
1+ £12.74
Price per unit Ex VAT
|
RJ45 Socket |
|
Socket |
|
|
|
8P8C |
|
|
|
IP65 |
|
|
|
Unfitted |
Socket, built-in |
|
|