Metz Connect 1401200810MI RJ45 Connector Grey Shielded Vibration Resistant

Image Representative of Range

Metz Connect 1401200810MI RJ45 Connector Grey Shielded Vibration Resistant

MPN
1401200810MI
Brand
Metz Connect
EAN-13
2050001024022
Order Code
12-4808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Metz Connect 1401200810MI is a straight grey RJ45 connector designed for network applications. It supports Cat 5, Cat 6, and Cat 7 cables, making it ideal for Ethernet connectivity. Typically used in patch panels and data communication, it serves as a reliable solution for both residential and commercial networks.
Type RJ45 Connector
Mounting Type Panel Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Connector, straight
Factory colour Grey
Material (details) Robust zinc die-cast housing
Misc Attribute 2 CAT6
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot