Metz Connect 1401405012-I RJ45 Plug Fully Shielded Zinc Housing 10GbE

Image Representative of Range

Metz Connect 1401405012-I RJ45 Plug Fully Shielded Zinc Housing 10GbE

MPN
1401405012-I
Brand
Metz Connect
EAN-13
2050000885754
Order Code
12-4810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

The Metz Connect 1401405012-I is a straight 8P8C RJ45 plug suitable for Cat 5, Cat 6, and Cat 7 network applications. It serves as a patch plug and connector, commonly used in ethernet and various network setups. Typical applications include connecting network cables to devices like routers or network switches.
Type RJ45 Plug
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG 22
Cable diameter (details) 5.5mm
Connector standard RJ45
Connector Type Plug, straight
Factory colour Black
IP Rating IP20
Misc Attribute 1 IDC insulation displacement connections

Reviews

Be the first to submit a review

Trustpilot