Metz Connect 140UPB-E Built-In Socket USB/RJ45 22mm Mount Secure Access

Image Representative of Range

Metz Connect 140UPB-E Built-In Socket USB/RJ45 22mm Mount Secure Access

MPN
140UPB-E
Brand
Metz Connect
EAN-13
4250184133902
Order Code
12-4815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.74
10+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Metz Connect 140UPB-E is a built-in socket designed for network applications. It features compatibility with RJ45, Cat 5, Cat 6, and Cat 7 connectors. This socket is typically used for ethernet connections in both residential and commercial settings.
Type RJ45 Socket
Gender Socket
Number of Positions/ Contacts 8P8C
Connector Type Socket, built-in
IP Rating IP65
Misc Attribute 2 Unfitted

Reviews

Be the first to submit a review

Trustpilot