Metz Connect 1401505010-E RJ45 Plug 8P8C 10Gbps Easy Assembly Shielded

Image Representative of Range

Metz Connect 1401505010-E RJ45 Plug 8P8C 10Gbps Easy Assembly Shielded

MPN
1401505010-E
Brand
Metz Connect
EAN-13
2050000885761
Order Code
12-4812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.44
10+ £2.11
100+ £1.88
500+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

Metz Connect 1401505010-E is a straight 8P8C RJ45 plug suitable for Cat 5, Cat 6, and Cat 7 connections. This network connector is designed for reliable Ethernet connectivity in various networking applications. Ideal for both commercial and residential installations, it ensures secure and efficient data transmission.
Type RJ45 Plug
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Cable diameter (details) 5.5mm
Connector standard RJ45
Connector Type Plug, straight
IP Rating IP20
Misc Attribute 1 Without strain relief
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot