Metz Connect 1401048102KI RJ45 Black Cap IP67 Grip Option

Image Representative of Range

Metz Connect 1401048102KI RJ45 Black Cap IP67 Grip Option

MPN
1401048102KI
Brand
Metz Connect
EAN-13
4250184114154
Order Code
12-4803
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Metz Connect 1401048102KI RJ45 Black is a robust network connector designed for versatile use with Cat 5, Cat 6, and Cat 7 cables. This RJ45 receptacle is ideal for establishing reliable Ethernet connections in both commercial and residential network installations. Manufactured by Metz Connect, it features a sturdy construction suitable for secure data transmission in various networking environments.
Accessory Type Protective Boot
Colour Black
Connector standard RJ45
IP Rating IP67
Material (details) Plastic
Misc Attribute 2 For flange

Trustpilot