Metz Connect 1401018102KI RJ45 Cap Black IP67 Grip Option

Image Representative of Range

Metz Connect 1401018102KI RJ45 Cap Black IP67 Grip Option

MPN
1401018102KI
Brand
Metz Connect
EAN-13
4250184114314
Order Code
12-4799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.69
10+ £7.97
100+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metz Connect 1401018102KI is a black RJ45 connector designed by Metz Connect. It supports Cat 5, Cat 6, and Cat 7 network standards, making it suitable for high-speed Ethernet applications. Typical uses include connecting devices in data communication networks and reliable network infrastructure setups.
Type RJ45 Plug Housing
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Factory colour Black
IP Rating IP67
Material (details) Plastic
Misc Attribute 2 For flange

Reviews

Be the first to submit a review

Trustpilot