Metz Connect 1401100810MI RJ45 Connector Straight Grey Zinc Housing

Image Representative of Range

Metz Connect 1401100810MI RJ45 Connector Straight Grey Zinc Housing

MPN
1401100810MI
Brand
Metz Connect
EAN-13
4250184114277
Order Code
12-4807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metz Connect 1401100810MI is a straight grey RJ45 connector designed for use in Cat 5, Cat 6, and Cat 7 network applications. This patch plug ensures reliable Ethernet connections for both commercial and residential installations. Ideal for data transfer and communication systems, it provides a robust solution for network cabling needs.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Connector, straight
Factory colour Grey
Material (details) Robust zinc die-cast housing
Misc Attribute 2 CAT 6A
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot