Metz Connect 1401008205-E RJ45 Yellow Retrofittable Anti-Kink Sleeves

Image Representative of Range

Metz Connect 1401008205-E RJ45 Yellow Retrofittable Anti-Kink Sleeves

MPN
1401008205-E
Brand
Metz Connect
EAN-13
2050000885822
Order Code
12-4793
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Metz Connect RJ45 Yellow connector is designed for network applications, supporting Cat 5, Cat 6, and Cat 7 cables. This Ethernet connector provides a reliable connection point in data communications. It is typically used in structured cabling systems for high-speed network infrastructure.
Type RJ45 Plug Housing
Number of Positions/ Contacts 8P8C
Compatible with (details) 73 37 37
Connector standard RJ45
Factory colour Yellow
Misc Attribute 1 Kink protection bushing

Trustpilot