Metz Connect 1401008204-E RJ45 White Retrofits with 2-Piece Anti-Kink Sleeves

Image Representative of Range

Metz Connect 1401008204-E RJ45 White Retrofits with 2-Piece Anti-Kink Sleeves

MPN
1401008204-E
Brand
Metz Connect
EAN-13
2050000885815
Order Code
12-4792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Metz Connect's 1401008204-E is an RJ45 connector designed for versatile networking applications. It supports Cat 5, Cat 6, and Cat 7 standards, providing reliable performance for Ethernet connectivity. This white connector is typically used in network installations requiring durable and consistent connections.
Type RJ45 Plug Housing
Number of Positions/ Contacts 8P8C
Compatible with (details) 73 37 37
Connector standard RJ45
Factory colour White
Misc Attribute 1 Kink protection bushing

Reviews

Be the first to submit a review

Trustpilot