Metz Connect 1401048002KI RJ45 Black Protective Cap IP67 Grip

Image Representative of Range

Metz Connect 1401048002KI RJ45 Black Protective Cap IP67 Grip

MPN
1401048002KI
Brand
Metz Connect
EAN-13
4250184114161
Order Code
12-4802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Metz Connect manufactures the 1401048002KI RJ45 connector, which is available in black and supports Cat 5, Cat 6, and Cat 7 network cables. This network connector features a robust design for reliable Ethernet connections. It is typically used in networking applications where secure data transmission is required.
Accessory Type Protective Boot
Colour Black
Connector standard RJ45
IP Rating IP67
Material (details) Plastic
Misc Attribute 2 For plug-in

Reviews

Be the first to submit a review

Trustpilot