Metz Connect 1401018002KI RJ45 Cap Black IP67 Grip Industrial Connector

Image Representative of Range

Metz Connect 1401018002KI RJ45 Cap Black IP67 Grip Industrial Connector

MPN
1401018002KI
Brand
Metz Connect
EAN-13
4250184114192
Order Code
12-4798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Metz Connect 1401018002KI RJ45 Black is a network connector compatible with Cat 5, Cat 6, and Cat 7 cables. This RJ45 socket by Metz Connect is designed for high-performance data transmission and reliable connectivity. It is typically used in Ethernet networking applications.
Type RJ45 Plug Housing
Gender Socket
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Factory colour Black
IP Rating IP67
Material (details) Plastic
Misc Attribute 2 For plug-in

Reviews

Be the first to submit a review

Trustpilot