Metz Connect 1401505012-E RJ45 Plug 8P8C 10GbE Crimp Shielded

Image Representative of Range

Metz Connect 1401505012-E RJ45 Plug 8P8C 10GbE Crimp Shielded

MPN
1401505012-E
Brand
Metz Connect
EAN-13
2050000885778
Order Code
12-4813
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Metz Connect offers the 1401505012-E 8P8C RJ45 plug, designed for straightforward network connections. This plug is compatible with Cat 5, Cat 6, and Cat 7 cables, ensuring versatility and high performance. It is typically used in Ethernet networking applications for reliable data transmission.
Type RJ45 Plug
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Cable diameter (details) 5.5mm
Connector standard RJ45
Connector Type Plug, straight
IP Rating IP20
Misc Attribute 1 With kink protection sleeve
Specification CAT 6A

Trustpilot