Metz Connect 1401008202-E RJ45 Connector Black Retrofits Anti-Kink Sleeves

Image Representative of Range

Metz Connect 1401008202-E RJ45 Connector Black Retrofits Anti-Kink Sleeves

MPN
1401008202-E
Brand
Metz Connect
EAN-13
2050000885792
Order Code
12-4791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Metz Connect manufactures the 1401008202-E, a black RJ45 connector suitable for Cat 5, Cat 6, and Cat 7 applications. This ethernet connector is designed for reliable network connections and easy installation. It is typically used in networking and telecommunications setups to ensure secure data transmission.
Type RJ45 Plug Housing
Number of Positions/ Contacts 8P8C
Compatible with (details) 73 37 37
Connector standard RJ45
Factory colour Black
Misc Attribute 1 Kink protection bushing

Reviews

Be the first to submit a review

Trustpilot