Marquardt Rocker Switches Toggle switch 623952

Marquardt Brand: Marquardt
The selection consists of Marquardt toggle switches, designed for 250V AC, incorporating IP40 protection and featuring various current ratings and latch options.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Actuator Marking Illumination Type Casing/button Colour Contact Material Colour Durability Connection Dim IP Rating Material Height Maximum Temperature Min. temperature Length Print motif Misc Attribute Number of pins
Marquardt 1552.2601 Toggle Switch 250V AC 16A IP40 Latch Off/On 1piece
Marquardt 1552.2601 Toggle Switch 250V AC 16A IP40 Latch Off/On 1piece
Order code: 09-7999
MPN: 1552.2601
2+ £2.38
Price per unit Ex VAT
DPST On-Off 16A None None White Ag 5E4 IP40 PA +100°C -20°C 2
Marquardt 1804.1121 Toggle Switch On/On 250V AC 10A IP40 Latch 1piece
Marquardt 1804.1121 Toggle Switch On/On 250V AC 10A IP40 Latch 1piece
Standard range
Order code: 09-8001
MPN: 1804.1121

Despatched within 4 working days - 136 in stock
2+ £2.52
Price per unit Ex VAT
SPDT On-On 10A None None Black 4 mm jack connector (L x W x H) 18.6 x 22 x 11.7 mm IP40 11.7mm 18.6mm None
Marquardt 1804.1204 Toggle Switch 250V AC 4A IP40 Latch Off/On
Marquardt 1804.1204 Toggle Switch 250V AC 4A IP40 Latch Off/On
Standard range
Order code: 09-8002
MPN: 1804.1204

Despatched within 4 working days - 390 in stock
1+ £3.65
Price per unit Ex VAT
SPDT On-Off 4A None None Black Ag 10E4 IP40 PA +100°C -20°C 2
Marquardt 1808.2109 Toggle Switch 250V AC 6A Off/On IP40 Latch
Marquardt 1808.2109 Toggle Switch 250V AC 6A Off/On IP40 Latch
Order code: 09-8003
MPN: 1808.2109
2+ £2.22
Price per unit Ex VAT
SPDT On-Off 6A None None Black Ag 5E4 IP40 PA +100°C -20°C
Marquardt 1808.6103 Toggle Switch 250V AC 6A Off/On IP40 Latch 1piece
Marquardt 1808.6103 Toggle Switch 250V AC 6A Off/On IP40 Latch 1piece
Extended range
Order code: 09-8004
MPN: 1808.6103

Available to back orderBack order, lead time 3 weeks
2+ £2.67
Price per unit Ex VAT
SPDT On-Off 6A I/0/II None Black Ag 5E4 IP40 PA +100°C -20°C 1
Marquardt 1808.6302 Toggle Switch 250V AC 6A Off/On IP40 Latch
Marquardt 1808.6302 Toggle Switch 250V AC 6A Off/On IP40 Latch
Standard range
Order code: 09-8005
MPN: 1808.6302

Despatched within 4 working days - 76 in stock
2+ £3.65
Price per unit Ex VAT
SPDT On-Off 6A I/0/II None Black Ag 5E4 IP40 PA +100°C -20°C 01808.6302-00 1
Marquardt 1831.3815 Toggle Switch 250V AC 20A Off/On IP65 Latch
Marquardt 1831.3815 Toggle Switch 250V AC 20A Off/On IP65 Latch
Standard range
Order code: 09-8006
MPN: 1831.3815

Despatched within 4 working days - 558 in stock
1+ £8.40
Price per unit Ex VAT
SPST On-Off 20A None None Black Ag 1E6 IP65 PA +105°C -20°C 1
Marquardt 1835.3112 Toggle Switch 250V AC 20A Off/On IP40 Latch
Marquardt 1835.3112 Toggle Switch 250V AC 20A Off/On IP40 Latch
Standard range
Order code: 09-8011
MPN: 1835.3112

Despatched within 4 working days - 384 in stock
1+ £8.35
Price per unit Ex VAT
DPST On-Off 20A 0/1 Black Ag 10E4 IP40 PA +85°C -20°C 01835.3112-01 2
Marquardt 1835.3128 Toggle Switch 250V AC 20A Off/On IP40 Latch
Marquardt 1835.3128 Toggle Switch 250V AC 20A Off/On IP40 Latch
Order code: 09-8012
MPN: 1835.3128
1+ £5.25
Price per unit Ex VAT
DPST On-Off 20A 0/1 Black Ag 10E4 IP40 PA +85°C -20°C 2
Marquardt 1839.3512 Toggle Switch 250V AC 16A On/Off/On IP40 Latch
Marquardt 1839.3512 Toggle Switch 250V AC 16A On/Off/On IP40 Latch
Standard range
Order code: 09-8014
MPN: 1839.3512

Despatched within 4 working days - 460 in stock
1+ £7.91
10+ £7.47
100+ £6.85
500+ £6.22
Price per unit Ex VAT
DPDT On-Off-On 16A None None Black Connector (L x W x H) 27.2 x 22 x 16.2 mm IP40 16.2mm 27.2mm None
Marquardt 1855.0102 Toggle Switch 250V AC 4A Off/On IP40 Latch
Marquardt 1855.0102 Toggle Switch 250V AC 4A Off/On IP40 Latch
Standard range
Order code: 09-8016
MPN: 1855.0102

Despatched within 4 working days - 388 in stock
2+ £6.58
Price per unit Ex VAT
SPDT On-Off 4A None Black Ag Red 5E4 IP40 PA +85°C -20°C 2
Marquardt 1858.2204 Toggle Switch 250V AC 16A Off/On IP40 Latch
Marquardt 1858.2204 Toggle Switch 250V AC 16A Off/On IP40 Latch
Standard range
Order code: 09-8017
MPN: 1858.2204

Despatched within 4 working days - 1,087 in stock
3+ £1.66
Price per unit Ex VAT
SPDT On-Off 16A None None Black Ag 10E4 IP40 PA +100°C -20°C 2
Marquardt 1883.1106 Toggle Switch 250V AC 10A Off/On IP40 Latch 1 Piece
Marquardt 1883.1106 Toggle Switch 250V AC 10A Off/On IP40 Latch 1 Piece
Standard range
Order code: 09-8019
MPN: 1883.1106

Despatched within 4 working days - 620 in stock
2+ £2.04
Price per unit Ex VAT
SPDT On-Off 10A None None Black Ag 10E4 IP40 PA +100°C -20°C 1

Trustpilot