Marquardt 1855.0102 Toggle Switch 250V AC 4A Off/On IP40 Latch

Image Representative of Range

Marquardt 1855.0102 Toggle Switch 250V AC 4A Off/On IP40 Latch

MPN
1855.0102
Brand
Marquardt
EAN-13
2050010276238
Order Code
09-8016
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

The Marquardt 1855.0102 toggle switch is designed to handle 250 V AC and supports a current of 4 A. With an IP40 protection rating, it offers basic protection against solid objects larger than 1mm. This rocker switch is ideal for general electric appliances and light industrial equipment where a simple off/on function is required.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 4A
Actuator Marking None
Illumination Colour None
Casing/button Colour Black
Colour Red
Contact Material Ag
Durability 5E4
IP Rating IP40
Material PA
Maximum Temperature +85°C
Min. temperature -20°C
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot