Marquardt 1808.6302 Toggle Switch 250V AC 6A Off/On IP40 Latch

MPN
1808.6302
Brand
Marquardt
EAN-13
2050010276146
Order Code
09-8005
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Marquardt 1808.6302 Toggle switch is a robust component handling up to 250 V AC and 6 A, featuring a latch mechanism and an IP40 rating for limited dust protection. This single unit part is suitable for general electrical applications where a straightforward Off/On control is required. Typical uses include domestic and light industrial environments.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking I/0/II
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 5E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 01808.6302-00
Number of pins 1
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot