Marquardt 1804.1204 Toggle Switch 250V AC 4A IP40 Latch Off/On

Image Representative of Range

Marquardt 1804.1204 Toggle Switch 250V AC 4A IP40 Latch Off/On

MPN
1804.1204
Brand
Marquardt
EAN-13
2050010276115
Order Code
09-8002
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.29 £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 390 in stock

The Marquardt 1804.1204 toggle switch is rated for 250 V AC and 4 A, featuring an IP40 protection rating. This rocker switch is suitable for general electrical applications where a simple on/off control is necessary. Common uses include light control, basic electrical appliances, and instrumentation panels.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 4A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot