Marquardt 1839.3512 Toggle Switch 250V AC 16A On/Off/On IP40 Latch

Image Representative of Range

Marquardt 1839.3512 Toggle Switch 250V AC 16A On/Off/On IP40 Latch

MPN
1839.3512
Brand
Marquardt
EAN-13
2050005393551
Order Code
09-8014
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.47
100+ £6.85
500+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 460 in stock

The Marquardt 1839.3512 is a toggle switch rated for 250 V AC and 16 A, featuring an On/Off/On configuration and an IP40 protection rating. This reliable switch is equipped with a latching mechanism, making it ideal for control panels and various electrical applications. Suitable for industrial settings, it is commonly used in equipment where precise control is necessary.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Connector
Dim (L x W x H) 27.2 x 22 x 16.2 mm
Height 16.2mm
IP Rating IP40
Length 27.2mm
Print motif None
Switch position 1 x On/Off/On
Type Toggle switch
Voltage Rating 250V AC
Width 22mm

Reviews

Be the first to submit a review

Trustpilot