Marquardt 1858.2204 Toggle Switch 250V AC 16A Off/On IP40 Latch

Image Representative of Range

Marquardt 1858.2204 Toggle Switch 250V AC 16A Off/On IP40 Latch

MPN
1858.2204
Brand
Marquardt
EAN-13
2050010276245
Order Code
09-8017
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,159 in stock

The Marquardt 1858.2204 toggle switch is designed to handle 250 V AC with a current rating of 16 A. It features a simple off/on latch mechanism suitable for applications requiring straightforward control. Typically used in electrical panels, it provides reliable switching with an IP40 rating for indoor environments.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot