Marquardt 1804.1121 Toggle Switch On/On 250V AC 10A IP40 Latch 1piece

Image Representative of Range

Marquardt 1804.1121 Toggle Switch On/On 250V AC 10A IP40 Latch 1piece

MPN
1804.1121
Brand
Marquardt
EAN-13
2050005383491
Order Code
09-8001
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Marquardt 1804.1121 is a toggle switch capable of handling 250 V AC at 10 A. It features an On/On configuration with IP40 protection and a latch mechanism. Typical applications include household appliances and light industrial equipment.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection 4 mm jack connector
Dim (L x W x H) 18.6 x 22 x 11.7 mm
Height 11.7mm
IP Rating IP40
Length 18.6mm
Print motif None
Switch position 1 x On/On
Type Toggle switch
Voltage Rating 250V AC
Width 22mm

Reviews

Be the first to submit a review

Trustpilot