Marquardt 1835.3112 Toggle Switch 250V AC 20A Off/On IP40 Latch

MPN
1835.3112
Brand
Marquardt
EAN-13
2050010276191
Order Code
09-8011
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 469 in stock

The Marquardt 1835.3112 toggle switch is a robust component designed for AC circuits, handling up to 250 V and 20 A. It features an IP40 protection rating with a simple on/off latching mechanism, suitable for various electrical applications. This toggle switch is ideal for use in household appliances, industrial equipment, or any system requiring reliable on/off control.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking 0/1
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute 01835.3112-01
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot