Marquardt 1883.1106 Toggle Switch 250V AC 10A Off/On IP40 Latch 1 Piece

Image Representative of Range

Marquardt 1883.1106 Toggle Switch 250V AC 10A Off/On IP40 Latch 1 Piece

MPN
1883.1106
Brand
Marquardt
EAN-13
2050010276269
Order Code
09-8019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 631 in stock

The Marquardt 1883.1106 toggle switch is a robust component designed for controlling electrical circuits up to 250 V AC and 10 A. With an IP40 protection rating, it offers reliable functionality in various typical indoor applications such as household appliances and light industrial machinery. Its single off/on latch mechanism ensures straightforward operation.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 1
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot