Marquardt 1552.2601 Toggle Switch 250V AC 16A IP40 Latch Off/On 1piece

Image Representative of Range

Marquardt 1552.2601 Toggle Switch 250V AC 16A IP40 Latch Off/On 1piece

MPN
1552.2601
Brand
Marquardt
EAN-13
2050010276092
Order Code
09-7999
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


The Marquardt 1552.2601 toggle switch is designed to handle 250 V AC and 16 A. It features an off/on latching mechanism with an IP40 protection rating. This type of switch is commonly used in household appliances and lighting systems.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour White
Contact Material Ag
Durability 5E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Trustpilot