Marquardt 1808.2109 Toggle Switch 250V AC 6A Off/On IP40 Latch

Image Representative of Range

Marquardt 1808.2109 Toggle Switch 250V AC 6A Off/On IP40 Latch

MPN
1808.2109
Brand
Marquardt
EAN-13
2050010276122
Order Code
09-8003
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


The Marquardt 1808.2109 toggle switch is a reliable component designed for 250 V AC and 6 A applications. It features an IP40 rating with an off/on latching functionality, making it suitable for household appliances and industrial equipment. Typically used in lighting systems, this toggle switch ensures consistent performance and durability.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 5E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Trustpilot