Marquardt 1808.6103 Toggle Switch 250V AC 6A Off/On IP40 Latch 1piece

MPN
1808.6103
Brand
Marquardt
EAN-13
2050010276139
Order Code
09-8004
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Marquardt 1808.6103 toggle switch is a durable switch designed for use with 250 V AC systems, supporting currents up to 6 A. Featuring an IP40 protection rating, it is suitable for indoor applications where moisture and dust are not prevalent. Typically used in household appliances and light industrial equipment, this switch provides reliable on/off functionality.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking I/0/II
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 5E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 1
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot