Marquardt 1835.3128 Toggle Switch 250V AC 20A Off/On IP40 Latch

Order Code:

09-8012

Brand: Marquardt MPN: 1835.3128 EAN-13: 2050010276207
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Marquardt 1835.3128 toggle switch is a reliable device used for controlling electrical circuits, rated for 250 V AC and 20 A. With its IP40 protection against solid objects, it's suitable for various indoor applications requiring secure on/off functionality. Commonly found in household appliances and electrical panels, this rocker switch ensures consistent performance and durability.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking 0/1
Illumination Colour None
Casing/button colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Max. temperature +85°C
Min. temperature -20°C
Number of Pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot