Marquardt 1831.3815 Toggle Switch 250V AC 20A Off/On IP65 Latch

Image Representative of Range

Marquardt 1831.3815 Toggle Switch 250V AC 20A Off/On IP65 Latch

MPN
1831.3815
Brand
Marquardt
EAN-13
2050010276153
Order Code
09-8006
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 561 in stock

The Marquardt 1831.3815 is a toggle switch designed to handle 250 V AC and 20 A, suitable for various electrical applications. Its IP65 rating ensures protection against dust and water, making it ideal for outdoor or industrial environments. Commonly used in control panels and machinery, this switch provides reliable off/on functionality.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 1E6
IP Rating IP65
Material PA
Maximum Temperature +105°C
Min. temperature -20°C
Number of pins 1
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot