magnetoplan 1660003 Round Magnet Blue Ø34xH13mm 10 pcs |
19-2925
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.34
Price per unit Ex VAT
|
Plastic |
10 |
Blue |
10 |
34mm |
(Ø x H) 34 mm x 13 mm |
No |
Magnet |
Magnet |
Magnetoplan 1660014 Discofix Magnum magnets round dark blue 34mm x 13mm 10pcs |
19-2926
|
|
Despatched within 4 working days - 5 in stock
|
1+ £5.34
Price per unit Ex VAT
|
Plastic |
10 |
Dark blue |
10 |
34mm |
(Ø x H) 34 mm x 13 mm |
No |
Magnet |
Magnet |
Magnetoplan1662000 magnet Discofix Round White 40x13mm 10 pcs |
19-2927
|
|
Despatched within 4 working days - 22 in stock
|
1+ £6.77
Price per unit Ex VAT
|
Plastic |
10 |
White |
10 |
40mm |
(Ø x H) 40 mm x 13 mm |
|
Magnet |
Magnet |
magnetoplan 1662010 Round Magnets 40x13mm White Yellow Red Black Blue 10 pcs |
19-2928
|
|
Despatched within 4 working days - 23 in stock
|
1+ £6.77
Price per unit Ex VAT
|
Plastic |
10 |
White, Yellow, Red, Black, Blue |
10 |
40mm |
(Ø x H) 40 mm x 13 mm |
No |
Magnet |
Magnet |
Magnetoplan 16630 Magnet Discofix forte Round Silver 25mm x 9mm 10pcs |
19-2929
|
|
Despatched within 4 working days - 9 in stock
|
1+ £31.17
Price per unit Ex VAT
|
Metal |
10 |
Silver |
10 |
25mm |
(Ø x H) 25 mm x 9 mm |
No |
Magnet |
Magnet |
Magnetoplan 1664200 Magnet Discofix Standard Round White 30x8mm Pack of 10 |
19-2930
|
|
Despatched within 4 working days - 27 in stock
|
2+ £3.49
Price per unit Ex VAT
|
Plastic |
10 |
White |
10 |
30mm |
(Ø x H) 30 mm x 8 mm |
|
Magnet |
Magnet |
Magnetoplan 1664212 Magnet Discofix Standard Round 30x8mm Black 10pcs |
19-2931
|
|
Despatched within 4 working days - 187 in stock
|
2+ £3.49
Price per unit Ex VAT
|
Plastic |
10 |
Black |
10 |
30mm |
(Ø x H) 30 mm x 8 mm |
|
Magnet |
Magnet |
Magnetoplan1664214 DiscofixStandard magnet 30x8mm round dark blue 10pcs |
19-2932
|
|
Despatched within 4 working days - 21 in stock
|
2+ £3.49
Price per unit Ex VAT
|
Plastic |
10 |
Dark blue |
10 |
30mm |
(Ø x H) 30 mm x 8 mm |
|
Magnet |
Magnet |
magnetoplan 1665000 Magnet Round White Ø34 mm x 12.5 mm 10 pcs |
19-2933
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.06
Price per unit Ex VAT
|
Plastic |
10 |
White |
10 |
34mm |
(Ø x H) 34 mm x 12.5 mm |
No |
Magnet |
Magnet |
magnetoplan 1665012 magnet Round Black 34mm x 12.5mm 10 pcs |
19-2934
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.06
Price per unit Ex VAT
|
Plastic |
10 |
Black |
10 |
34mm |
(Ø x H) 34 mm x 12.5 mm |
No |
Magnet |
Magnet |
Magnetoplan 16654410 Magnet Circle 30 mm Rose Light Orange Green Blue 4 pcs |
19-2935
|
|
Despatched within 4 working days - 6 in stock
|
1+ £16.55
Price per unit Ex VAT
|
Wood |
4 |
Rose, Light orange, Light green, Light blue |
4 |
30mm |
(Ø) 30mm |
|
Magnet |
Magnet |
Magnetoplan 1665451 Magnet Circle 30 mm Walnut 4 pcs |
19-2936
|
|
Despatched within 4 working days - 4 in stock
|
1+ £12.72
Price per unit Ex VAT
|
Wood |
4 |
Walnut |
4 |
30mm |
(Ø) 30mm |
|
Magnet |
Magnet |
Magnetoplan 16654810 Magnet Circle 30 mm Multicolour 8 pcs |
19-2937
|
|
|
1+ £28.50
Price per unit Ex VAT
|
Wood |
8 |
Blue, Pink, Red, Orange, Yellow, Green, Blue-green, White |
8 |
30mm |
(Ø) 30mm |
|
Magnet |
Magnet |