Magnetoplan1662000 magnet Discofix Round White 40x13mm 10 pcs

MPN
1662000
Brand
magnetoplan
EAN-13
4013695010823
Order Code
19-2927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Magnetoplan 1662000 Magnet Discofix Round White is a high-quality set of round magnets with dimensions of 40x13mm, supplied in a pack of 10 pieces. Designed for robust application, these magnets are engineered for high-strength adhesion, making them suitable for securely holding documents, blueprints, or technical schematics on magnetic boards in engineering and design environments. Constructed with durable materials, they ensure reliable and long-term performance. These magnets are ideal for use in offices, workshops, or laboratories where consistent magnetic strength is required for efficient organisational and planning activities.
Material Plastic
Pack Size 10
Colour White
Content 10
Diameter 40mm
Dimensions (Ø x H) 40 mm x 13 mm
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot