magnetoplan 1665000 Magnet Round White Ø34 mm x 12.5 mm 10 pcs

MPN
1665000
Brand
magnetoplan
EAN-13
4013695043159
Order Code
19-2933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Magnetoplan 1665000 is a set of round magnets measuring 34 mm in diameter and 12.5 mm in height, presented in a pristine white finish. This package includes ten precision-engineered magnets that are ideal for use in environments requiring reliable and robust attachment solutions, such as office pinboards, educational displays, or design studios. Constructed with a focus on durability, these magnets provide consistent magnetic performance, enhancing their utility in both temporary and permanent applications where secure attachment to metal surfaces is essential. These magnets are suited for engineers and designers who need dependable magnetic solutions in their project workflows.
Material Plastic
Pack Size 10
Colour White
Content 10
Diameter 34mm
Dimensions (Ø x H) 34 mm x 12.5 mm
Hook No
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot