magnetoplan 1662010 Round Magnets 40x13mm White Yellow Red Black Blue 10 pcs

MPN
1662010
Brand
magnetoplan
EAN-13
4013695057637
Order Code
19-2928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Magnetoplan 1662010 introduces a versatile set of round magnets, measuring 40mm in diameter and 13mm in thickness, presented in varying colours including white, yellow, red, black, and blue. This set contains ten pieces, each magnet engineered for optimal adherence on metallic surfaces, offering significant holding capacity due to their robust design and strong magnetic force. Commonly utilised in the design and manufacturing industries, these magnets are suitable for securely attaching documents or blueprints to magnetic boards, enhancing workflow efficiency in engineering environments. The diverse colour options provide convenient organisational capabilities, enabling easy categorisation and quick visual identification in complex project settings.
Material Plastic
Pack Size 10
Colour White, Yellow, Red, Black, Blue
Content 10
Diameter 40mm
Dimensions (Ø x H) 40 mm x 13 mm
Hook No
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot