Magnetoplan1664214 DiscofixStandard magnet 30x8mm round dark blue 10pcs

MPN
1664214
Brand
magnetoplan
EAN-13
4013695025049
Order Code
19-2932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Magnetoplan 1664214 is the Discofix Standard magnetic clamps, designed as power magnets for secure attachment. Each magnet measures 30x8 mm and comes in a round, dark blue form, provided in a set of ten pieces. These magnets utilise powerful magnetic force, making them suitable for applications where reliable holding capability is required, including industrial settings, office environments, and educational contexts, particularly for holding documents or materials on magnetic surfaces. Engineered for durability, they support precise alignment and strong fixation on metal boards or other ferromagnetic foundations. With their robust construction, these magnets are well-suited for tasks demanding repetitive use and dependable performance.
Material Plastic
Pack Size 10
Colour Dark blue
Content 10
Diameter 30mm
Dimensions (Ø x H) 30 mm x 8 mm
Product Type Magnet
Type Magnet

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot