Magnetoplan 1665451 Magnet Circle 30 mm Walnut 4 pcs

MPN
1665451
Brand
magnetoplan
EAN-13
4013695067308
Order Code
19-2936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.96 £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Magnetoplan 1665451 is the Magnet Circle with a diameter of 30 mm, offered in a set of four pieces, crafted with a walnut finish. These magnets are designed to provide both aesthetic appeal and functional utility, utilising robust magnetic materials to ensure reliable attachment to metallic surfaces. The walnut finish gives a classic wooden appearance, making these magnets suitable for environments where both functionality and design are important, such as in design studios, architectural offices, or educational settings. These magnets are typically applied in scenarios requiring reliable mounting on metallic noticeboards, whiteboards, or for securely holding documents and materials in place in professional and technical settings.
Material Wood
Pack Size 4
Colour Walnut
Content 4
Diameter 30mm
Dimensions (Ø) 30mm
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot