Magnetoplan 16654810 Magnet Circle 30 mm Multicolour 8 pcs

MPN
16654810
Brand
magnetoplan
EAN-13
4013695067315
Order Code
19-2937
Country of Origin
China
View Full Product Range (13)

Discontinued


Magnetoplan 16654810 is a reliable set of magnet circles designed for diverse applications, available in a multicolour finish. Each magnet in this set measures 30 mm in diameter, ensuring sufficient surface area and strength for secure fastening on metallic substrates. Ideal for use in engineering environments, these magnets are suited for organising plans, holding technical drawings, or affixing important notices on steel surfaces often found in workshops or laboratories. Their multicolour nature aids in visually differentiating or categorising attachments by project or priority, enhancing operational efficiency.
Material Wood
Pack Size 8
Colour Blue, Pink, Red, Orange, Yellow, Green, Blue-green, White
Content 8
Diameter 30mm
Dimensions (Ø) 30mm
Product Type Magnet
Type Magnet

Trustpilot