Magnetoplan 16654410 Magnet Circle 30 mm Rose Light Orange Green Blue 4 pcs

MPN
16654410
Brand
magnetoplan
EAN-13
4013695067322
Order Code
19-2935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £19.47 £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Magnetoplan's 16654410 Magnet Circle set offers essential tools for organisation and planning, featuring 30 mm diameter circles in rose, light orange, green, and blue. Each magnet is engineered to provide reliable performance on ferromagnetic surfaces, facilitating secure attachment of documents, blueprints, or notes in offices and industrial settings. Constructed for durability and repeated use, these magnets are ideal for engineers and professionals who require dependable solutions for holding and displaying important information. Suitable for applications in designing, scheduling, and collaborative projects, these magnets ensure that materials are easily accessible and organised.
Material Wood
Pack Size 4
Colour Rose, Light orange, Light green, Light blue
Content 4
Diameter 30mm
Dimensions (Ø) 30mm
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot