Magnetoplan 1660014 Discofix Magnum magnets round dark blue 34mm x 13mm 10pcs

MPN
1660014
Brand
magnetoplan
EAN-13
4013695025018
Order Code
19-2926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Magnetoplan 1660014 Discofix Magnum magnets are round magnets with a dark blue finish, measuring 34mm in diameter and 13mm in thickness, and are supplied in a set of 10 units. These power magnets serve as effective magnetic clamps, capable of securely holding various objects due to their strong magnetic force. Designed for precision and ease of use, they are often utilised in engineering and industrial settings, such as in the attachment of lightweight metallic components or the organisation of documents and tools on ferrous surfaces. Additionally, their durable construction makes them suitable for repeated use in demanding environments.
Material Plastic
Pack Size 10
Colour Dark blue
Content 10
Diameter 34mm
Dimensions (Ø x H) 34 mm x 13 mm
Hook No
Product Type Magnet
Type Magnet

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot