magnetoplan 1665012 magnet Round Black 34mm x 12.5mm 10 pcs

MPN
1665012
Brand
magnetoplan
EAN-13
4013695043173
Order Code
19-2934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Magnetoplan 1665012 is a robust set of magnets designed for varied engineering applications. With dimensions of 34 mm in diameter and 12.5 mm in height, each round magnet in this set is manufactured with precision to ensure consistency and reliability. The black colour of the magnets provides a neutral aesthetic suitable for professional settings. These magnets are ideal for use in applications where strong magnetic attachment is required, such as in display systems, organisational boards, or any environment where objects need to be securely held in place without permanent attachment methods. This set comprises ten pieces, ensuring ample supply for both small and large-scale projects.
Material Plastic
Pack Size 10
Colour Black
Content 10
Diameter 34mm
Dimensions (Ø x H) 34 mm x 12.5 mm
Hook No
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot