Magnetoplan 16630 Magnet Discofix forte Round Silver 25mm x 9mm 10pcs

MPN
16630
Brand
magnetoplan
EAN-13
4013695011219
Order Code
19-2929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £31.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Magnetoplan 16630 is the Discofix forte magnet, a high-strength magnetic fastener designed for secure attachment. Measuring 25mm in diameter and 9mm in thickness, this round silver magnet is sold in packs of ten units, offering a robust solution for holding papers, plans, and lightweight metallic objects on magnetic surfaces. Commonly utilised in office environments, workshops, and laboratories, these magnets provide reliable and stable performance where precise, temporary fastening is required. Their strong holding capacity ensures stability even in vertical applications, making them suitable for tasks that demand both reliability and ease of use.
Material Metal
Pack Size 10
Colour Silver
Content 10
Diameter 25mm
Dimensions (Ø x H) 25 mm x 9 mm
Hook No
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot