magnetoplan 1660003 Round Magnet Blue Ø34xH13mm 10 pcs

MPN
1660003
Brand
Magnetoplan
EAN-13
4013695010762
Order Code
19-2925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Magnetoplan 1660003 consists of round magnets, each with a diameter of 34 mm and a height of 13 mm, presented in a set of ten pieces. These magnets are coloured blue and are designed for versatile applications where strong magnetic holding is required. Common uses for these magnets include securing documents and materials on magnetic surfaces in office settings, workshops, or educational environments, where reliability and consistency are essential. The dimensions and robust construction make these magnets suitable for engineers who require durable and efficient magnetic solutions for both temporary and semi-permanent fastening needs.
Material Plastic
Pack Size 10
Colour Blue
Content 10
Diameter 34mm
Dimensions (Ø x H) 34 mm x 13 mm
Hook No
Product Type Magnet
Type Magnet

Reviews

Be the first to submit a review

Trustpilot