Magnetoplan 1664200 Magnet Discofix Standard Round White 30x8mm Pack of 10

MPN
1664200
Brand
magnetoplan
EAN-13
4013695010984
Order Code
19-2930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Magnetoplan 1664200 presents the Magnet Discofix Standard Round White magnets, measuring 30 mm in diameter and 8 mm in thickness, offered in a pack of ten. These robust strength magnets are designed for secure attachment on magnetic surfaces, providing a reliable hold in both static and dynamic applications. Manufactured with precision, these magnets are suitable for engineering applications such as holding engineering diagrams on metal boards, organising workstations, or affixing lightweight objects in industrial settings. The high-quality construction ensures consistent magnetic performance, making them a practical choice for environments demanding dependable magnetic solutions.
Material Plastic
Pack Size 10
Colour White
Content 10
Diameter 30mm
Dimensions (Ø x H) 30 mm x 8 mm
Product Type Magnet
Type Magnet

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot