Magnetoplan 1664212 Magnet Discofix Standard Round 30x8mm Black 10pcs

MPN
1664212
Brand
Magnetoplan
EAN-13
4013695014227
Order Code
19-2931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Magnetoplan 1664212 is a set of Discofix Standard magnets that features a round shape with dimensions of 30 mm in diameter and 8 mm in thickness, coloured in black. Each package contains 10 pieces of these strength magnets, designed for robust holding capabilities, making them suitable for industrial and professional environments where precision and reliability are paramount. Typical engineering applications include securely affixing documents or components on metallic surfaces in laboratories, workshops, or office spaces, where the permanent magnet strength is essential for stable adhesion over extended periods. These magnets serve as an efficient solution for arranging, demonstrating, and managing materials without the need for adhesives or mechanical fasteners.
Material Plastic
Pack Size 10
Colour Black
Content 10
Diameter 30mm
Dimensions (Ø x H) 30 mm x 8 mm
Product Type Magnet
Type Magnet

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot