Littelfuse Assorted Switches Range

Littelfuse Brand: Littelfuse
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Mounting Type Number of Positions Current Rating (A) Switch Function Switch Operation Index Stops Mounting Current Rating Orientation Current Rating (Amps) Number of Decks Voltage Rating Illumination Actuator Type Outline Dimensions Actuator Length Illumination Type Panel Cutout Dimensions Actuator Colour
Littelfuse NE182AEESNL6AMP Pushbutton Switch DPST 6A
Littelfuse NE182AEESNL6AMP Pushbutton Switch DPST 6A
Standard range
Order code: 15-1213
MPN: NE182AEESNL6AMP

Order in multiples of 25


Despatched within 5 working days - 89 in stock
25+ £8.53
Price per unit Ex VAT
DPST 1 breaker Panel N/A N/A N/A
Littelfuse NE182AEESNP6AMP Pushbutton Switch DPST 6A Power Alter
Littelfuse NE182AEESNP6AMP Pushbutton Switch DPST 6A Power Alter
Standard range
Order code: 15-1215
MPN: NE182AEESNP6AMP

Order in multiples of 10


Available to back orderBack-order availability date - 30/11/2026
10+ £12.73
Price per unit Ex VAT
DPST Non-Illuminated N/A
Littelfuse NE18CTII2AEESNP4AMP NE18 Switch DPST Off-On Pushbutton
Littelfuse NE18CTII2AEESNP4AMP NE18 Switch DPST Off-On Pushbutton
Extended range
Order code: 15-4462
MPN: NE18CTII2AEESNP4AMP

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £11.70
Price per unit Ex VAT
DPST
Littelfuse NP0066 Single N-Channel Logic Level MOSFET for Efficient Switching
Littelfuse NP0066 Single N-Channel Logic Level MOSFET for Efficient Switching
Standard range
Order code: 14-7085
MPN: NP0066

Order in multiples of 15


Available to back orderBack-order availability date - 30/11/2026
15+ £12.14
Price per unit Ex VAT
Littelfuse OS102011MA1QN1C Slide Switch 0.1A 12VDC SPDT Mini NonShorting
Littelfuse OS102011MA1QN1C Slide Switch 0.1A 12VDC SPDT Mini NonShorting
Standard range
Order code: 15-1517
MPN: OS102011MA1QN1C

Order in multiples of 200


Available to back orderBack-order availability date - 30/11/2026
200+ £0.590
Price per unit Ex VAT
SPDT 2 On-On 100mA
Littelfuse OS103011MA7QP1 Slide Switch SP3T On-On-On
Littelfuse OS103011MA7QP1 Slide Switch SP3T On-On-On
Standard range
Order code: 15-1521
MPN: OS103011MA7QP1

Order in multiples of 300


Available to back orderBack-order availability date - 30/11/2026
300+ £0.705
Price per unit Ex VAT
SP3T 3 On/On/On Raised Actuator
Littelfuse OS202011MA0QN1 Slide Switch DPDT On-On
Littelfuse OS202011MA0QN1 Slide Switch DPDT On-On
Standard range
Order code: 15-1513
MPN: OS202011MA0QN1

Order in multiples of 150


Available to back orderBack-order availability date - 30/11/2026
150+ £0.742
Price per unit Ex VAT
DPDT 2 On-On 200mA Raised Actuator
Littelfuse OS202011MS2QS1 Slide Switch DPDT On-On
Littelfuse OS202011MS2QS1 Slide Switch DPDT On-On
Standard range
Order code: 15-1492
MPN: OS202011MS2QS1

Order in multiples of 250


Available to back orderBack-order availability date - 30/11/2026
250+ £0.867
Price per unit Ex VAT
DPDT 2 On-On 200mA
Littelfuse OS202013MT8QN1 Slide Switch DPDT On-On Miniature
Littelfuse OS202013MT8QN1 Slide Switch DPDT On-On Miniature
Standard range
Order code: 15-1501
MPN: OS202013MT8QN1

Order in multiples of 200


Available to back orderBack-order availability date - 30/11/2026
200+ £0.964
Price per unit Ex VAT
DPDT 2 On-On 200mA Raised Actuator
Littelfuse OS203011MA2QP1 Slide Switch DP3T On-On-On
Littelfuse OS203011MA2QP1 Slide Switch DP3T On-On-On
Standard range
Order code: 15-1494
MPN: OS203011MA2QP1

Order in multiples of 250


Available to back orderBack-order availability date - 30/11/2026
250+ £1.09
Price per unit Ex VAT
DP3T 3 On/On/On 200mA
Littelfuse OS203011MV9QS1 Slide Switch Miniature Single Pole Dual Throw
Littelfuse OS203011MV9QS1 Slide Switch Miniature Single Pole Dual Throw
Standard range
Order code: 15-1495
MPN: OS203011MV9QS1

Order in multiples of 200


Available to back orderBack-order availability date - 30/11/2026
200+ £1.17
Price per unit Ex VAT
SPDT 200mA Raised Actuator
Littelfuse PCM13SMTR Slide Switches 1P3T SMT 0.3A ULTRAMN
Littelfuse PCM13SMTR Slide Switches 1P3T SMT 0.3A ULTRAMN
Extended range
Order code: 15-4409
MPN: PCM13SMTR

Order in multiples of 100


Available to back orderBack order, lead time 4 months
100+ £0.777
Price per unit Ex VAT
SP3T 300mA
Littelfuse PN12SHNA03QE Pushbutton Switch SPDT Locking
Littelfuse PN12SHNA03QE Pushbutton Switch SPDT Locking
Standard range
Order code: 15-4428
MPN: PN12SHNA03QE

Order in multiples of 55


Available to back orderBack-order availability date - 30/11/2026
55+ £1.82
Price per unit Ex VAT
SPDT Panel
Littelfuse PN22LENA03QE Pushbutton Switch DPDT 200mA Through Hole
Littelfuse PN22LENA03QE Pushbutton Switch DPDT 200mA Through Hole
Standard range
Order code: 15-1125
MPN: PN22LENA03QE

Order in multiples of 125


Despatched within 5 working days - 10 in stock
125+ £1.66
Price per unit Ex VAT
DPDT 1 breaker Panel 200mA Non-Illuminated N/A
Littelfuse PN22SJNA03QE Switch DPDT Pushbutton
Littelfuse PN22SJNA03QE Switch DPDT Pushbutton
Standard range
Order code: 15-1118
MPN: PN22SJNA03QE

Order in multiples of 45


Available to back orderBack-order availability date - 30/11/2026
45+ £2.10
Price per unit Ex VAT
DPDT Off-(On) Panel
Littelfuse PNP8S3D2C03QE Pushbutton Switch 1A 32VDC Red Dome SPDT IP68
Littelfuse PNP8S3D2C03QE Pushbutton Switch 1A 32VDC Red Dome SPDT IP68
Standard range
Order code: 15-1121
MPN: PNP8S3D2C03QE

Order in multiples of 10


Despatched within 5 working days - 75 in stock
10+ £18.09
Price per unit Ex VAT
SPDT Panel 32V Non-Illuminated
Littelfuse PT102SQQ Toggle Switches Sealed Robust Design Durable Reliable
Littelfuse PT102SQQ Toggle Switches Sealed Robust Design Durable Reliable
Standard range
Order code: 15-0139
MPN: PT102SQQ

Order in multiples of 10


Available to back orderBack-order availability date - 30/11/2026
10+ £17.85
Price per unit Ex VAT
Panel Mount 15A Non-Illuminated Chrome
Littelfuse PT203SQQ Toggle Switches DP On-Off-On Quick Connect
Littelfuse PT203SQQ Toggle Switches DP On-Off-On Quick Connect
Standard range
Order code: 15-0136
MPN: PT203SQQ

Order in multiples of 3


Despatched within 5 working days - 93 in stock
3+ £57.22
Price per unit Ex VAT
DPDT Panel Mount On-Off-On 15A Non-Illuminated Chrome
Littelfuse PTS125SK85-2LFS Switch Tactile SPST-NO 0.05A 12V
Littelfuse PTS125SK85-2LFS Switch Tactile SPST-NO 0.05A 12V
Standard range
Order code: 13-8164
MPN: PTS125SK85-2LFS

Order in multiples of 350


Available to back orderBack-order availability date - 30/11/2026
350+ £0.557
Price per unit Ex VAT
SPST-NO 0.05A Off/(On) None
Littelfuse PTS125SK85SMTR2LFS Tactile Switch 50mA 12VDC 250gf 8.5mm Round Act
Littelfuse PTS125SK85SMTR2LFS Tactile Switch 50mA 12VDC 250gf 8.5mm Round Act
Standard range
Order code: 15-0083
MPN: PTS125SK85SMTR2LFS

Order in multiples of 250


Despatched within 5 working days - 500 in stock
250+ £0.581
Price per unit Ex VAT
SPST 50mA Off/(On) Vertical/ Top Actuator None 8.5 x 8.5
Littelfuse PTS525SM15SMTR2LFS Tactile Switch 20mA 15VDC 160gf
Littelfuse PTS525SM15SMTR2LFS Tactile Switch 20mA 15VDC 160gf
Extended range
Order code: 15-1773
MPN: PTS525SM15SMTR2LFS

Order in multiples of 400


Available to back orderBack order, lead time 4 months
400+ £0.436
Price per unit Ex VAT
SPST Off/(On) Vertical/ Top Actuator None 5.2 x 5.2
Littelfuse PTS526SM15SMTR2LFS Tactile Switch 50mA 12VDC 5.2x5.2mm 160gf
Littelfuse PTS526SM15SMTR2LFS Tactile Switch 50mA 12VDC 5.2x5.2mm 160gf
Standard range
Order code: 15-0092
MPN: PTS526SM15SMTR2LFS

Order in multiples of 4000


Available to back orderBack-order availability date - 30/11/2026
4000+ £0.081
Price per unit Ex VAT
50mA Vertical/ Top Actuator None 5.2 x 5.2
Littelfuse PTS530GG065SMTRLFS Tactile Switch SPST-NO 0.05A 12V
Littelfuse PTS530GG065SMTRLFS Tactile Switch SPST-NO 0.05A 12V
Extended range
Order code: 15-1778
MPN: PTS530GG065SMTRLFS

Order in multiples of 600


Available to back orderBack order, lead time 4 months
600+ £0.296
Price per unit Ex VAT
SPST-NO 0.05A Off/(On) Vertical/ Top Actuator None 5.2 x 5.2
Littelfuse PTS530GS065SMTRLFS Tactile SW Ultra Low Profile SMT Top Actuated
Littelfuse PTS530GS065SMTRLFS Tactile SW Ultra Low Profile SMT Top Actuated
Standard range
Order code: 15-1777
MPN: PTS530GS065SMTRLFS

Order in multiples of 7000


Available to back orderBack-order availability date - 30/11/2026
7000+ £0.273
Price per unit Ex VAT
Vertical/ Top Actuator None 5.2 x 5.2
Littelfuse PTS636SM43SMTRLFS Tactile Switch 50mA 12VDC 6x3.5mm 4.3mmH
Littelfuse PTS636SM43SMTRLFS Tactile Switch 50mA 12VDC 6x3.5mm 4.3mmH
Standard range
Order code: 15-0090
MPN: PTS636SM43SMTRLFS

Order in multiples of 1500


Available to back orderBack-order availability date - 30/11/2026
1500+ £0.164
Price per unit Ex VAT
SPST 50mA Vertical/ Top Actuator None 4.2 x 4.2 mm 4.3mm
Littelfuse PTS645SK13SMTR92LFS Tactile Switch 50mA 12VDC 260gf SMT
Littelfuse PTS645SK13SMTR92LFS Tactile Switch 50mA 12VDC 260gf SMT
Standard range
Order code: 15-1775
MPN: PTS645SK13SMTR92LFS

Order in multiples of 700


Despatched within 5 working days - 30,000 in stock
700+ £0.301
Price per unit Ex VAT
SPST 50mA Off/(On) Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS645SK43SMTR92LFS Tactile Switch SPSTNO 0.05A 12V
Littelfuse PTS645SK43SMTR92LFS Tactile Switch SPSTNO 0.05A 12V
Standard range
Order code: 15-1766
MPN: PTS645SK43SMTR92LFS

Order in multiples of 1000


Available to back orderBack-order availability date - 30/11/2026
1000+ £0.210
Price per unit Ex VAT
SPST 0.05A Momentary Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS645SW SPST NO 50mA 12VDC Tactile 6mm 260gf
Littelfuse PTS645SW SPST NO 50mA 12VDC Tactile 6mm 260gf
Standard range
Order code: 15-0089
MPN: PTS645SK952LFS

Order in multiples of 1250


Available to back orderBack-order availability date - 30/11/2026
1250+ £0.182
Price per unit Ex VAT
SPST 50mA Off/(On) Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS645SL43SMTR92LFS Tactile Switch SPST NO Round Button
Littelfuse PTS645SL43SMTR92LFS Tactile Switch SPST NO Round Button
Standard range
Order code: 15-0243
MPN: PTS645SL43SMTR92LFS

Order in multiples of 1000


Available to back orderBack-order availability date - 30/11/2026
1000+ £0.336
Price per unit Ex VAT
SPST Off/(On) Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS645SM43SMTR92LFS Tactile Switch SPST-NO 0.05A 12V
Littelfuse PTS645SM43SMTR92LFS Tactile Switch SPST-NO 0.05A 12V
Extended range
Order code: 15-1767
MPN: PTS645SM43SMTR92LFS

Order in multiples of 1000


Available to back orderBack order, lead time 4 months
1000+ £0.247
Price per unit Ex VAT
SPST-NO 0.05A Off/(On) Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS645SM502LFS Tactile Switch SPST 50mA Surface Mount
Littelfuse PTS645SM502LFS Tactile Switch SPST 50mA Surface Mount
Standard range
Order code: 15-0099
MPN: PTS645SM502LFS

Order in multiples of 750


Available to back orderBack-order availability date - 30/11/2026
750+ £0.127
Price per unit Ex VAT
SPST 50mA Off/(On) Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS645SM50SMTR92LFS Tactile Switches 6mm Tact Switches
Littelfuse PTS645SM50SMTR92LFS Tactile Switches 6mm Tact Switches
Standard range
Order code: 15-0098
MPN: PTS645SM50SMTR92LFS

Order in multiples of 1000


Despatched within 5 working days - 10,000 in stock
1000+ £0.223
Price per unit Ex VAT
SPST Off/(On) Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS Tactile Switch PTS645SM95SMTR92LFS 50mA 12VDC 160gf .374mm
Littelfuse PTS Tactile Switch PTS645SM95SMTR92LFS 50mA 12VDC 160gf .374mm
Standard range
Order code: 15-0086
MPN: PTS645SM95SMTR92LFS

Order in multiples of 500


Despatched within 5 working days - 8,000 in stock
500+ £0.384
Price per unit Ex VAT
SPST 50mA Off/(On) Vertical/ Top Actuator None (L x W) 6 mm x 6 mm
Littelfuse PTS647SN70SMTR2LFS Tactile Switch 50mA 12VDC 1.0N 7.0mm H
Littelfuse PTS647SN70SMTR2LFS Tactile Switch 50mA 12VDC 1.0N 7.0mm H
Standard range
Order code: 15-0104
MPN: PTS647SN70SMTR2LFS

Order in multiples of 10000


Available to back orderBack-order availability date - 30/11/2026
10000+ £0.162
Price per unit Ex VAT
50mA Off/(On) Vertical/ Top Actuator None
Littelfuse PTS810SJM250SMTRLFS Tactile Switch Momentary SPST SMT
Littelfuse PTS810SJM250SMTRLFS Tactile Switch Momentary SPST SMT
Standard range
Order code: 15-4417
MPN: PTS810SJM250SMTRLFS

Order in multiples of 300


Available to back orderBack-order availability date - 30/11/2026
300+ £0.332
Price per unit Ex VAT
SPST Momentary Vertical/ Top Actuator None
Littelfuse PTS810SJS250SMTRLFS Tactile Switch SPST N.O. Round Button
Littelfuse PTS810SJS250SMTRLFS Tactile Switch SPST N.O. Round Button
Standard range
Order code: 15-1774
MPN: PTS810SJS250SMTRLFS

Order in multiples of 2900


Despatched within 5 working days - 29,000 in stock
2900+ £0.385
Price per unit Ex VAT
SPST Off/(On) Vertical/ Top Actuator None
Littelfuse PTS815SJG250SMTRLFS Tactile Switch 12VDC 50mA 4.2x3.2
Littelfuse PTS815SJG250SMTRLFS Tactile Switch 12VDC 50mA 4.2x3.2
Standard range
Order code: 15-1974
MPN: PTS815SJG250SMTRLFS

Order in multiples of 1250


Despatched within 5 working days - 87,000 in stock
1250+ £0.173
Price per unit Ex VAT
50mA Vertical/ Top Actuator None
Littelfuse PTS840ESDGKPSMTRLFS Tactile Switch Microminiature SMT
Littelfuse PTS840ESDGKPSMTRLFS Tactile Switch Microminiature SMT
Standard range
Order code: 15-0093
MPN: PTS840ESDGKPSMTRLFS

Order in multiples of 3500


Available to back orderBack-order availability date - 30/11/2026
3500+ £0.329
Price per unit Ex VAT
Vertical/ Top Actuator None
Littelfuse PTS840ESDGMPSMTRLFS Tactile Switch SPST-NO 0.05A 12V
Littelfuse PTS840ESDGMPSMTRLFS Tactile Switch SPST-NO 0.05A 12V
Standard range
Order code: 15-1783
MPN: PTS840ESDGMPSMTRLFS

Order in multiples of 3500


Available to back orderBack-order availability date - 30/11/2026
3500+ £0.366
Price per unit Ex VAT
SPST-NO 0.05A Off/(On) Horizontal/ Side Actuator None
Littelfuse PTS840GKSMTRLFS Tactile Switch Surface Mount 8mm Actuator
Littelfuse PTS840GKSMTRLFS Tactile Switch Surface Mount 8mm Actuator
Extended range
Order code: 15-0094
MPN: PTS840GKSMTRLFS

Order in multiples of 3500


Available to back orderBack order, lead time 4 months
3500+ £0.399
Price per unit Ex VAT
SPST Momentary Horizontal/ Side Actuator None
Littelfuse PVA1EEH13.5NV2 Keylock Switch DPST PSH-PSH 17.5mm 3.5n
Littelfuse PVA1EEH13.5NV2 Keylock Switch DPST PSH-PSH 17.5mm 3.5n
Standard range
Order code: 15-0082
MPN: PVA1EEH13.5NV2

Order in multiples of 150


Despatched within 5 working days - 1,229 in stock
150+ £1.68
Price per unit Ex VAT
DPST PCB (Through Hole) Momentary 0.01A Button
Littelfuse PVA2OAH11.7NSNAV2 Pushbuttons Yellow Momentary SPST
Littelfuse PVA2OAH11.7NSNAV2 Pushbuttons Yellow Momentary SPST
Standard range
Order code: 13-8165
MPN: PVA2OAH11.7NSNAV2

Order in multiples of 150


Despatched within 5 working days - 2,490 in stock
150+ £1.68
Price per unit Ex VAT
SPST On/(On) Panel Non-Illuminated N/A
Littelfuse R20515RS02QE Rotary Switch 5 Position DP5T 5A 125V
Littelfuse R20515RS02QE Rotary Switch 5 Position DP5T 5A 125V
Standard range
Order code: 15-1351
MPN: R20515RS02QE

Order in multiples of 30


Despatched within 5 working days - 2 in stock
30+ £6.70
Price per unit Ex VAT
5 5 1 Rotary Shaft
Littelfuse RM104772BCB Rotary Switch 48VDC 4Pos 7.7mm Actuation 270gf
Littelfuse RM104772BCB Rotary Switch 48VDC 4Pos 7.7mm Actuation 270gf
Standard range
Order code: 15-1335
MPN: RM104772BCB

Order in multiples of 1250


Available to back orderBack-order availability date - 30/11/2026
1250+ £3.44
Price per unit Ex VAT
4 4 1 Rotary Shaft
Littelfuse RM106772BCB Rotary Switch 2A 48VDC 6Pos 7.7mm Act 270gf
Littelfuse RM106772BCB Rotary Switch 2A 48VDC 6Pos 7.7mm Act 270gf
Standard range
Order code: 15-1357
MPN: RM106772BCB

Order in multiples of 60


Despatched within 5 working days - 159 in stock
60+ £3.16
Price per unit Ex VAT
6 6 1 Rotary Shaft
Littelfuse RTAP31S12M25NS Coded Rotary Switches 12 Position SMD
Littelfuse RTAP31S12M25NS Coded Rotary Switches 12 Position SMD
Standard range
Order code: 15-0145
MPN: RTAP31S12M25NS

Order in multiples of 3000


Available to back orderBack-order availability date - 30/11/2026
3000+ £13.77
Price per unit Ex VAT
12 12 1 Rotary Shaft
Littelfuse RTE1000G14 Coded Rotary SW 10 Flush Scrdrv 0.1A 30VDC
Littelfuse RTE1000G14 Coded Rotary SW 10 Flush Scrdrv 0.1A 30VDC
Standard range
Order code: 15-4474
MPN: RTE1000G14

Order in multiples of 1250


Available to back orderBack-order availability date - 30/11/2026
1250+ £2.30
Price per unit Ex VAT
10 10 100mA
Littelfuse S102031SS03B Slide Switch DPDT 6VDC 0.3A Through Hole
Littelfuse S102031SS03B Slide Switch DPDT 6VDC 0.3A Through Hole
Standard range
Order code: 15-1523
MPN: S102031SS03B

Order in multiples of 500


Available to back orderBack-order availability date - 30/11/2026
500+ £4.81
Price per unit Ex VAT
DPDT 2 On-On 300mA
Littelfuse S202032SS04Q Slide Switch DPDT 6A 125V
Littelfuse S202032SS04Q Slide Switch DPDT 6A 125V
Standard range
Order code: 15-1496
MPN: S202032SS04Q

Order in multiples of 60


Available to back orderBack-order availability date - 30/11/2026
60+ £6.33
Price per unit Ex VAT
DPDT 2 On-On 6A Raised Actuator

Trustpilot