Littelfuse PTS645SK13SMTR92LFS Tactile Switch 50mA 12VDC 260gf SMT

MPN
PTS645SK13SMTR92LFS
Brand
Littelfuse
Order Code
15-1775
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
700+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 30,000 in stock

The Littelfuse PTS645SK13SMTR92LFS is a tactile switch that supports a current rating of 50mA and a voltage rating of 12VDC.

It features a force of 260gf and is designed for surface mount technology.

Typical applications include consumer electronics and industrial control panels.

Its compact design makes it suitable for space-constrained environments.


Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf

Reviews

Be the first to submit a review

Trustpilot