Littelfuse RM106772BCB Rotary Switch 2A 48VDC 6Pos 7.7mm Act 270gf

MPN
RM106772BCB
Brand
Littelfuse
Order Code
15-1357
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
60+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 159 in stock

Littelfuse RM106772BCB is a rotary switch with a current rating of 2 amperes and a voltage rating of 48VDC.

It features six positions and a 7.7mm actuator.

The switch requires an actuation force of 270gf.

It is typically used in control panels and electronic devices for selecting between different circuit paths.


Number of Positions 6
Index Stops 6
Number of Decks 1
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot