Littelfuse PTS645SM43SMTR92LFS Tactile Switch SPST-NO 0.05A 12V

MPN
PTS645SM43SMTR92LFS
Brand
Littelfuse
Order Code
15-1767
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Littelfuse PTS645SM43SMTR92LFS is a tactile switch designed for single pole, single throw (SPST) normally open operation.

It can handle up to 0.05 amps at 12 volts, making it suitable for low-power applications.

Typically used in consumer electronics, it provides reliable performance for user interface controls.

Its compact size enables easy integration into small devices.


Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot