Littelfuse S102031SS03B Slide Switch DPDT 6VDC 0.3A Through Hole

Image Representative of Range

Littelfuse S102031SS03B Slide Switch DPDT 6VDC 0.3A Through Hole

MPN
S102031SS03B
Brand
Littelfuse
Order Code
15-1523
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
500+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse S102031SS03B is a slide switch with a DPDT configuration, suitable for use in low-voltage applications.

It can handle a maximum current of 0.3 amperes at 6 volts DC.

This through-hole switch is commonly utilized in electronic devices for switching circuits or changing operational modes.

The compact size and reliable design make it ideal for use in consumer electronics and hobby projects.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA

Reviews

Be the first to submit a review

Trustpilot