Littelfuse OS102011MA1QN1C Slide Switch 0.1A 12VDC SPDT Mini NonShorting

Image Representative of Range

Littelfuse OS102011MA1QN1C Slide Switch 0.1A 12VDC SPDT Mini NonShorting

MPN
OS102011MA1QN1C
Brand
Littelfuse
Order Code
15-1517
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
200+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse OS102011MA1QN1C is a miniature slide switch with a SPDT configuration and non-shorting functionality.

It supports a maximum current of 0.1A and a voltage rating of 12VDC.

This switch is typically used in compact electronic devices or control panels requiring reliable toggle operations.

Its design is tailored for applications needing precise, low-power switching.


Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 100mA

Reviews

Be the first to submit a review

Trustpilot