Littelfuse PTS645SW SPST NO 50mA 12VDC Tactile 6mm 260gf

MPN
PTS645SK952LFS
Brand
Littelfuse
Order Code
15-0089
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1250+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse PTS645SK952LFS is a tactile switch featuring a single-pole single-throw configuration.

It supports a current rating of 50mA and a voltage of 12VDC.

The switch has a 6mm size and requires an actuation force of 260gf.

It is typically used in consumer electronics and industrial control panels for its reliability and compact design.


Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf

Reviews

Be the first to submit a review

Trustpilot