Littelfuse PTS636SM43SMTRLFS Tactile Switch 50mA 12VDC 6x3.5mm 4.3mmH

Image Representative of Range

Littelfuse PTS636SM43SMTRLFS Tactile Switch 50mA 12VDC 6x3.5mm 4.3mmH

MPN
PTS636SM43SMTRLFS
Brand
Littelfuse
Order Code
15-0090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1500+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse PTS636SM43SMTRLFS is a tactile switch rated at 50mA and 12VDC.

It measures 6x3.5mm with a height of 4.3mm.

This switch is ideal for compact electronic devices requiring tactile feedback.

Typical applications include consumer electronics and telecommunications.


Contact Configuration SPST
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 4.2 x 4.2 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot